Limitor Thermal Fuse +121°C 10 A/15 A, 250V ac

Nº de Estoque RS: 797-6042Marca: LimitorPart Number: SF 119 R
brand-logo
Ver tudo em Thermal Fuses

Documentos Técnicos

Especificações

Brand

Limitor

Functioning Temperature

+121°C

Holding Temperature

+106°C

Maximum Current

10 A/15 A

Voltage Rating

250V ac

Lead Orientation

Axial

Series

SF/R

Body Diameter

4mm

Body Height

8.5mm

Body Length

8.5mm

Body Width

4mm

Wire Diameter

1mm

Wire Length

18.5mm

Fuse Type

Thermal Cutoff

Detalhes do produto

SF Series Thermal Fuse

From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).

Approvals

VDE, SEV, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

R$ 167,50

R$ 16,75 Each (In a Pack of 10) (Sem VAT)

Limitor Thermal Fuse +121°C 10 A/15 A, 250V ac

R$ 167,50

R$ 16,75 Each (In a Pack of 10) (Sem VAT)

Limitor Thermal Fuse +121°C 10 A/15 A, 250V ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Limitor

Functioning Temperature

+121°C

Holding Temperature

+106°C

Maximum Current

10 A/15 A

Voltage Rating

250V ac

Lead Orientation

Axial

Series

SF/R

Body Diameter

4mm

Body Height

8.5mm

Body Length

8.5mm

Body Width

4mm

Wire Diameter

1mm

Wire Length

18.5mm

Fuse Type

Thermal Cutoff

Detalhes do produto

SF Series Thermal Fuse

From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).

Approvals

VDE, SEV, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.