Documentos Técnicos
Especificações
Brand
Linear TechnologyAmplifier Type
Low Noise, Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Typical Gain Bandwidth Product
26MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
8.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
118.6 dB
Rail to Rail
No
Dimensions
19.56 x 6.48 x 3.3mm
Height
3.3mm
Typical Input Voltage Noise Density
10nV/√Hz
Width
6.48mm
Length
19.56mm
País de Origem
Malaysia
Detalhes do produto
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
R$ 232,04
R$ 232,04 Each (Sem VAT)
Padrão
1
R$ 232,04
R$ 232,04 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 12 | R$ 232,04 |
13+ | R$ 217,04 |
Documentos Técnicos
Especificações
Brand
Linear TechnologyAmplifier Type
Low Noise, Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Typical Gain Bandwidth Product
26MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
8.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
118.6 dB
Rail to Rail
No
Dimensions
19.56 x 6.48 x 3.3mm
Height
3.3mm
Typical Input Voltage Noise Density
10nV/√Hz
Width
6.48mm
Length
19.56mm
País de Origem
Malaysia
Detalhes do produto
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.