Documentos Técnicos
Especificações
Brand
Linear TechnologyMaximum Output Current
1.5A
Maximum Output Voltage
1.224 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.176 V
Minimum Input Voltage
3 V
Maximum Input Voltage
25 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1250 kHz
Pin Count
8
Package Type
MSOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
0.86mm
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
País de Origem
Malaysia
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Linear TechnologyMaximum Output Current
1.5A
Maximum Output Voltage
1.224 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.176 V
Minimum Input Voltage
3 V
Maximum Input Voltage
25 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1250 kHz
Pin Count
8
Package Type
MSOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
0.86mm
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
País de Origem
Malaysia