Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 2W Average Power Rating

Nº de Estoque RS: 328-883Marca: LinxPart Number: 2467942-1
brand-logo
Ver tudo em Exterminador RF

Documentos Técnicos

Especificações

Brand

Linx

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Mounting Type

Free Hanging (In Line)

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

18GHz

Average Power Rating

2W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 26.694,20

R$ 26.694,20 1 Box of 250 (Sem VAT)

Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 2W Average Power Rating

R$ 26.694,20

R$ 26.694,20 1 Box of 250 (Sem VAT)

Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 2W Average Power Rating

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Linx

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Mounting Type

Free Hanging (In Line)

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

18GHz

Average Power Rating

2W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more