Documentos Técnicos
Especificações
Brand
LinxRF Protocols
Bluetooth (BLE), WiFi
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 GHz
Mounting Type
Direct
Connector Type
SMA
Gain
2.8dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
7.4g
Height
83.1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Series
LCW
País de Origem
Taiwan, Province Of China
R$ 240,74
R$ 120,37 Each (In a Pack of 2) (Sem VAT)
2
R$ 240,74
R$ 120,37 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 120,37 | R$ 240,74 |
10 - 18 | R$ 118,67 | R$ 237,34 |
20 - 48 | R$ 117,28 | R$ 234,56 |
50+ | R$ 116,42 | R$ 232,84 |
Documentos Técnicos
Especificações
Brand
LinxRF Protocols
Bluetooth (BLE), WiFi
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 GHz
Mounting Type
Direct
Connector Type
SMA
Gain
2.8dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
7.4g
Height
83.1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Series
LCW
País de Origem
Taiwan, Province Of China