Documentos Técnicos
Especificações
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
750 MHz
Antenna Mounting Type
PCB
Mounting Type
PCB
Gain
1.7dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Weight
21.2g
Height
98.4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
PW
País de Origem
Korea, Republic Of
R$ 13.542,00
R$ 270,84 Each (In a Bag of 50) (Sem VAT)
50
R$ 13.542,00
R$ 270,84 Each (In a Bag of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
750 MHz
Antenna Mounting Type
PCB
Mounting Type
PCB
Gain
1.7dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Weight
21.2g
Height
98.4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
PW
País de Origem
Korea, Republic Of