Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
632 nm
Lens Colour
Red
Lens Finish
Diffused
Dimensions
3.2 (Dia.) x 4.45mm
Forward Current
90mA
País de Origem
Thailand
Detalhes do produto
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
R$ 940,00
R$ 0,94 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 940,00
R$ 0,94 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
632 nm
Lens Colour
Red
Lens Finish
Diffused
Dimensions
3.2 (Dia.) x 4.45mm
Forward Current
90mA
País de Origem
Thailand
Detalhes do produto
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.