Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
54 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
631 nm
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Series
CHIP LED 1206
País de Origem
China
Detalhes do produto
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Visible Light LEDs, Lite-On
R$ 3.420,00
R$ 1,14 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 3.420,00
R$ 1,14 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
54 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
631 nm
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Series
CHIP LED 1206
País de Origem
China
Detalhes do produto
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.