Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190KRKT

Nº de Estoque RS: 692-0981Marca: Lite-OnPart Number: LTST-C190KRKT
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

Brand

Lite-On

LED Colours

Red

LED Colour(s)

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

54 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

631 nm

Dimensions

1.6 x 0.8mm

Lens Colour

Clear

Detalhes do produto

Lite-On 0603 Package Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Visible Light LEDs, Lite-On

Informações de estoque temporariamente indisponíveis.

R$ 51,00

R$ 1,02 Each (In a Pack of 50) (Sem VAT)

Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190KRKT
Selecione o tipo de embalagem

R$ 51,00

R$ 1,02 Each (In a Pack of 50) (Sem VAT)

Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190KRKT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 1,02R$ 51,00
250 - 450R$ 0,64R$ 32,00
500 - 1200R$ 0,64R$ 32,00
1250 - 2450R$ 0,64R$ 32,00
2500+R$ 0,64R$ 32,00

Documentos Técnicos

Especificações

Brand

Lite-On

LED Colours

Red

LED Colour(s)

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

54 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

631 nm

Dimensions

1.6 x 0.8mm

Lens Colour

Clear

Detalhes do produto

Lite-On 0603 Package Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Visible Light LEDs, Lite-On