Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Red
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
45 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
631 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Detalhes do produto
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
R$ 78,50
R$ 1,57 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 78,50
R$ 1,57 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 200 | R$ 1,57 | R$ 78,50 |
250 - 450 | R$ 1,02 | R$ 51,00 |
500 - 1200 | R$ 1,00 | R$ 50,00 |
1250 - 2450 | R$ 1,00 | R$ 50,00 |
2500+ | R$ 1,00 | R$ 50,00 |
Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Red
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
45 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
631 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Detalhes do produto
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.