Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Green, Yellow
Package Type
3020 (1208) Side View
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
3
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 / 589 nm
Dimensions
3 x 1mm
Lens Colour
Clear
País de Origem
China
Detalhes do produto
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.
Visible Light LEDs, Lite-On
R$ 129,00
R$ 5,16 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 129,00
R$ 5,16 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 225 | R$ 5,16 | R$ 129,00 |
250 - 600 | R$ 3,26 | R$ 81,50 |
625 - 1225 | R$ 2,82 | R$ 70,50 |
1250 - 2475 | R$ 2,71 | R$ 67,75 |
2500+ | R$ 2,57 | R$ 64,25 |
Documentos Técnicos
Especificações
Brand
Lite-OnLED Colours
Green, Yellow
Package Type
3020 (1208) Side View
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
3
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 / 589 nm
Dimensions
3 x 1mm
Lens Colour
Clear
País de Origem
China
Detalhes do produto
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.