Lite-On 1000V 3A, Silicon Junction Diode, 2-Pin DO-214AB S3M

Nº de Estoque RS: 701-0170Marca: Lite-OnPart Number: S3M
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Lite-On

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

100A

Detalhes do produto

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-214AB S3M-E3/57T
R$ 6,25Each (In a Pack of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Lite-On 1000V 3A, Silicon Junction Diode, 2-Pin DO-214AB S3M

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Lite-On 1000V 3A, Silicon Junction Diode, 2-Pin DO-214AB S3M
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-214AB S3M-E3/57T
R$ 6,25Each (In a Pack of 20) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Lite-On

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

100A

Detalhes do produto

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-214AB S3M-E3/57T
R$ 6,25Each (In a Pack of 20) (Sem VAT)