Documentos Técnicos
Especificações
Brand
LittelfuseCurrent Rating
2A
Voltage Rating
125V ac/dc
Fuse Speed
T
Body Material
Thermoplastic
Body Length
9.73mm
Body Width
5.03mm
Body Height
3.81mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Maximum Operating Temperature
+125°C
Terminal Material
Tin/Lead Plated Beryllium Copper
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +125 °C
Detalhes do produto
Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
R$ 1.010,60
R$ 101,06 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.010,60
R$ 101,06 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 101,06 | R$ 1.010,60 |
50 - 240 | R$ 79,00 | R$ 790,00 |
250 - 490 | R$ 66,23 | R$ 662,30 |
500 - 990 | R$ 56,68 | R$ 566,80 |
1000+ | R$ 51,08 | R$ 510,80 |
Documentos Técnicos
Especificações
Brand
LittelfuseCurrent Rating
2A
Voltage Rating
125V ac/dc
Fuse Speed
T
Body Material
Thermoplastic
Body Length
9.73mm
Body Width
5.03mm
Body Height
3.81mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Maximum Operating Temperature
+125°C
Terminal Material
Tin/Lead Plated Beryllium Copper
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +125 °C
Detalhes do produto
Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.