Littelfuse 2A F Ceramic Cartridge Fuse, 5 x 20mm

Nº de Estoque RS: 769-0085Marca: LittelfusePart Number: 0216002.TXP
brand-logo
Ver tudo em Fusíveis Tipo Cartuchos

Documentos Técnicos

Especificações

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

216

Detalhes do produto

Quick Acting (F) HBC– Ceramic Fuses

Ceramic fuses are great for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, this range are reliable for a broad range of applications. Note that fuses with values greater than 6.3A using open type fuse holders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Informações de estoque temporariamente indisponíveis.

R$ 332,00

R$ 33,20 Each (In a Pack of 10) (Sem VAT)

Littelfuse 2A F Ceramic Cartridge Fuse, 5 x 20mm

R$ 332,00

R$ 33,20 Each (In a Pack of 10) (Sem VAT)

Littelfuse 2A F Ceramic Cartridge Fuse, 5 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 33,20R$ 332,00
50 - 240R$ 32,06R$ 320,60
250 - 490R$ 30,14R$ 301,40
500 - 990R$ 29,21R$ 292,10
1000+R$ 26,80R$ 268,00

Documentos Técnicos

Especificações

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

216

Detalhes do produto

Quick Acting (F) HBC– Ceramic Fuses

Ceramic fuses are great for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, this range are reliable for a broad range of applications. Note that fuses with values greater than 6.3A using open type fuse holders is recommended, to reduce the risk of nuisance tripping at or near full rated current.