Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 1A F Ceramic Cartridge Fuse, 6.3 x 32mm

Nº de Estoque RS: 878-3438Marca: LittelfusePart Number: 0314001.HXP
brand-logo
Ver tudo em Fusíveis Tipo Cartuchos

Documentos Técnicos

Especificações

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

314

Fuse Standard

IEC 60127

País de Origem

China

Detalhes do produto

Littelfuse 314 Series Fast Acting Fuses

The 314 series of 3AB fast acting fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.

Informações de estoque temporariamente indisponíveis.

R$ 1.104,00

R$ 22,08 Each (In a Pack of 50) (Sem VAT)

Littelfuse 1A F Ceramic Cartridge Fuse, 6.3 x 32mm

R$ 1.104,00

R$ 22,08 Each (In a Pack of 50) (Sem VAT)

Littelfuse 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

314

Fuse Standard

IEC 60127

País de Origem

China

Detalhes do produto

Littelfuse 314 Series Fast Acting Fuses

The 314 series of 3AB fast acting fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of fast acting fuse feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.