Documentos Técnicos
Especificações
Brand
LittelfuseFuse Type
Blade
Fuse Size
ATO
Number of Fuses
5
Current Rating
15A
Voltage Rating
32V
Mounting Style
Screw Mount
Body Material
Thermoplastic
País de Origem
China
Detalhes do produto
ATO Blade Fuseholder
From Littelfuse, a robust multi-pole fuse block designed for panel mounting automotive ATO blade fuses. The durable fuse holder is supplied in two parts, the fuse base and the fuse cover. Fitting the fuses couldnt be easier, once the appropriately sized fuse is selected it can be quickly inserted into the base and wired accordingly.
Approvals
UL recognised
R$ 484,96
R$ 484,96 Each (Sem VAT)
1
R$ 484,96
R$ 484,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 484,96 |
10 - 49 | R$ 455,45 |
50 - 99 | R$ 436,02 |
100 - 499 | R$ 429,43 |
500+ | R$ 423,06 |
Documentos Técnicos
Especificações
Brand
LittelfuseFuse Type
Blade
Fuse Size
ATO
Number of Fuses
5
Current Rating
15A
Voltage Rating
32V
Mounting Style
Screw Mount
Body Material
Thermoplastic
País de Origem
China
Detalhes do produto
ATO Blade Fuseholder
From Littelfuse, a robust multi-pole fuse block designed for panel mounting automotive ATO blade fuses. The durable fuse holder is supplied in two parts, the fuse base and the fuse cover. Fitting the fuses couldnt be easier, once the appropriately sized fuse is selected it can be quickly inserted into the base and wired accordingly.
Approvals
UL recognised