Documentos Técnicos
Especificações
Brand
LittelfuseFuse Type
Cartridge
Fuse Size
6.3 x 32mm
Number of Fuses
12
Current Rating
30A
Voltage Rating
300V ac/dc
Mounting Style
Panel Mount
Body Material
Thermoplastic
Series
354
For Use With
3AG Fuses
Operating Temperature Range
-40 → +85 °C
Clip Material
Brass
Holder Terminal Type
Solder
Compatible Fuse Class
3AB, 3AG
Standards Met
CSA Certified, Lead (Pb) Free, RoHS Compliant, UL Listed E14721, UL Recognized
Detalhes do produto
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.
R$ 329,16
R$ 329,16 Each (Sem VAT)
1
R$ 329,16
R$ 329,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LittelfuseFuse Type
Cartridge
Fuse Size
6.3 x 32mm
Number of Fuses
12
Current Rating
30A
Voltage Rating
300V ac/dc
Mounting Style
Panel Mount
Body Material
Thermoplastic
Series
354
For Use With
3AG Fuses
Operating Temperature Range
-40 → +85 °C
Clip Material
Brass
Holder Terminal Type
Solder
Compatible Fuse Class
3AB, 3AG
Standards Met
CSA Certified, Lead (Pb) Free, RoHS Compliant, UL Listed E14721, UL Recognized
Detalhes do produto
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.