Littelfuse 1A F Melamine Cartridge Fuse, 10 x 38mm

Nº de Estoque RS: 754-6266Marca: LittelfusePart Number: 0SPF001.H
brand-logo
Ver tudo em Fusíveis Tipo Cartuchos

Documentos Técnicos

Especificações

Current Rating

1A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

1kV dc

Body Material

Melamine

Series

SPF

Detalhes do produto

Littelfuse SPF Series Solar Fuses

The Littelfuse SPF series of solar protection fuses have been specifically designed for the protection of photovoltaic (PV) systems. This family of midget style fuses can safely protect PV modules and conductors from reverse overcurrent conditions. Applications include combiner boxes, inverters and battery charge controllers.

Photovoltaic Fuses and Accessories

Informações de estoque temporariamente indisponíveis.

R$ 471,94

R$ 471,94 Each (Sem VAT)

Littelfuse 1A F Melamine Cartridge Fuse, 10 x 38mm

R$ 471,94

R$ 471,94 Each (Sem VAT)

Littelfuse 1A F Melamine Cartridge Fuse, 10 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 471,94
2 - 4R$ 455,51
5+R$ 428,06

Documentos Técnicos

Especificações

Current Rating

1A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

1kV dc

Body Material

Melamine

Series

SPF

Detalhes do produto

Littelfuse SPF Series Solar Fuses

The Littelfuse SPF series of solar protection fuses have been specifically designed for the protection of photovoltaic (PV) systems. This family of midget style fuses can safely protect PV modules and conductors from reverse overcurrent conditions. Applications include combiner boxes, inverters and battery charge controllers.

Photovoltaic Fuses and Accessories