Littelfuse 1.1A Resettable Fuse, 33V dc

Nº de Estoque RS: 787-4255Marca: LittelfusePart Number: 1812L110/33MR
brand-logo
Ver tudo em Resettable Fuses

Documentos Técnicos

Especificações

Trip Current

1.95A

Voltage Rating

33V dc

Time to Trip

0.5s

Hold Current

1.1A

Maximum Current

20 A

Length

4.73mm

Height

2mm

Width

3.41mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.06Ω

Maximum Resistance

200mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 2mm

Detalhes do produto

Littelfuse POLY-FUSE Resettable PTCs - 1812L Series

The Littelfuse 1812L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Surface Mount Technology

Informações de estoque temporariamente indisponíveis.

R$ 125,50

R$ 12,55 Each (In a Pack of 10) (Sem VAT)

Littelfuse 1.1A Resettable Fuse, 33V dc
Selecione o tipo de embalagem

R$ 125,50

R$ 12,55 Each (In a Pack of 10) (Sem VAT)

Littelfuse 1.1A Resettable Fuse, 33V dc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Trip Current

1.95A

Voltage Rating

33V dc

Time to Trip

0.5s

Hold Current

1.1A

Maximum Current

20 A

Length

4.73mm

Height

2mm

Width

3.41mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.06Ω

Maximum Resistance

200mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 2mm

Detalhes do produto

Littelfuse POLY-FUSE Resettable PTCs - 1812L Series

The Littelfuse 1812L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Surface Mount Technology