Documentos Técnicos
Especificações
Brand
LittelfuseCurrent Rating
100mA
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Thermoplastic Polyamide
Body Diameter
8.5mm
Body Height
8mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
1mm
País de Origem
Philippines
Detalhes do produto
Littelfuse 372 Series TR5 Time-Lag Fuses
The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
10
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LittelfuseCurrent Rating
100mA
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Thermoplastic Polyamide
Body Diameter
8.5mm
Body Height
8mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
1mm
País de Origem
Philippines
Detalhes do produto
Littelfuse 372 Series TR5 Time-Lag Fuses
The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.