Littelfuse 600V 20A, Rectifier Diode, 3-Pin TO-220AB D6020LTP

Nº de Estoque RS: 171-9643Marca: LittelfusePart Number: D6020LTP
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4µs

Peak Non-Repetitive Forward Surge Current

300A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 230,15

R$ 46,03 Each (In a Pack of 5) (Sem VAT)

Littelfuse 600V 20A, Rectifier Diode, 3-Pin TO-220AB D6020LTP
Selecione o tipo de embalagem

R$ 230,15

R$ 46,03 Each (In a Pack of 5) (Sem VAT)

Littelfuse 600V 20A, Rectifier Diode, 3-Pin TO-220AB D6020LTP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 46,03R$ 230,15
25 - 45R$ 43,39R$ 216,95
50 - 95R$ 42,90R$ 214,50
100 - 245R$ 42,41R$ 212,05
250+R$ 42,02R$ 210,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4µs

Peak Non-Repetitive Forward Surge Current

300A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more