Littelfuse 20A Inline Fuse Holder for ATO Fuse, 32V dc

Nº de Estoque RS: 787-4356Marca: LittelfusePart Number: FHAC0001ZXJG
brand-logo
Ver tudo em Porta Fusíveis

Documentos Técnicos

Especificações

Fuse Holder Type

Inline

Fuse Size

ATO

Current Rating

20A

Voltage Rating

32V dc

Includes Indicator

No

Lead Wire Length

4.01in

Lead Wire Size

16AWG

Compatible Fuse Sizes

ATO

País de Origem

Taiwan, Province Of China

Detalhes do produto

Littelfuse In-line ATO Fuse Holders 20 A and 30 A

From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5” (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.

Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 135,41

R$ 135,41 Each (Sem VAT)

Littelfuse 20A Inline Fuse Holder for ATO Fuse, 32V dc
Selecione o tipo de embalagem

R$ 135,41

R$ 135,41 Each (Sem VAT)

Littelfuse 20A Inline Fuse Holder for ATO Fuse, 32V dc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 135,41
5 - 9R$ 129,94
10 - 49R$ 122,71
50 - 99R$ 115,78
100+R$ 106,02
Você pode estar interessado em

Documentos Técnicos

Especificações

Fuse Holder Type

Inline

Fuse Size

ATO

Current Rating

20A

Voltage Rating

32V dc

Includes Indicator

No

Lead Wire Length

4.01in

Lead Wire Size

16AWG

Compatible Fuse Sizes

ATO

País de Origem

Taiwan, Province Of China

Detalhes do produto

Littelfuse In-line ATO Fuse Holders 20 A and 30 A

From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5” (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.

Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.

Você pode estar interessado em