Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15

Nº de Estoque RS: 793-1885Marca: LittelfusePart Number: K2401GRP
brand-logo
Ver tudo em SIDACc

Documentos Técnicos

Especificações

Maximum Breakover Voltage

250V

Maximum Holding Current

160mA

Surge Current Rating

20A

Repetitive Peak Reverse Voltage

190V

Repetitive Peak Forward Blocking Voltage

190V

Mounting Type

Through Hole

Package Type

DO-15

Pin Count

2

Repetitive Peak Off-State Current

5µA

Dimensions

3.556 (Dia.) x 6.858mm

Length

6.86mm

Width

3.556 (Dia.)mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Detalhes do produto

Multipulse™ SIDAC, Littelfuse

The Littelfuse range of SIDACs are silicon bilateral voltage-triggered switches, that are suitable for high voltage power supplies, natural gas igniters and high-pressure sodium lamps. SIDAC's feature glass-passivated junctions to ensure a rugged and reliable device capable of lasting in harsh environments.

SIDACs

The SIDAC is a bi-directional diode member of the thyristor family; the name is an acronym for Silicon Diode for Alternating Current. The device is triggered into conduction by an applied voltage which is greater than the rated breakover voltage (VBO) and remains in the conducting state until the device current drops below the minimum specified holding current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 180,20

R$ 36,04 Each (In a Pack of 5) (Sem VAT)

Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
Selecione o tipo de embalagem

R$ 180,20

R$ 36,04 Each (In a Pack of 5) (Sem VAT)

Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Breakover Voltage

250V

Maximum Holding Current

160mA

Surge Current Rating

20A

Repetitive Peak Reverse Voltage

190V

Repetitive Peak Forward Blocking Voltage

190V

Mounting Type

Through Hole

Package Type

DO-15

Pin Count

2

Repetitive Peak Off-State Current

5µA

Dimensions

3.556 (Dia.) x 6.858mm

Length

6.86mm

Width

3.556 (Dia.)mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Detalhes do produto

Multipulse™ SIDAC, Littelfuse

The Littelfuse range of SIDACs are silicon bilateral voltage-triggered switches, that are suitable for high voltage power supplies, natural gas igniters and high-pressure sodium lamps. SIDAC's feature glass-passivated junctions to ensure a rugged and reliable device capable of lasting in harsh environments.

SIDACs

The SIDAC is a bi-directional diode member of the thyristor family; the name is an acronym for Silicon Diode for Alternating Current. The device is triggered into conduction by an applied voltage which is greater than the rated breakover voltage (VBO) and remains in the conducting state until the device current drops below the minimum specified holding current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more