Littelfuse 30A DIN Rail Mount Midget Fuse Block, 600V ac/dc

Nº de Estoque RS: 878-3302Marca: LittelfusePart Number: L60030M2SQ
brand-logo
Ver tudo em Blocos de Fusíveis

Documentos Técnicos

Especificações

Fuse Type

Midget

Number of Fuses

2

Current Rating

30A

Voltage Rating

600V ac/dc

Mounting Style

DIN Rail Mount

Body Material

Thermoplastic

Series

L60030M

Clip Material

Copper Alloy

Holder Terminal Type

Quick Connect, Screw

Compatible Fuse Class

Class CC, Class CD

Standards Met

CSA Certified LR7316, UL 94VO, UL Listed E14721, UL Recognized File No. E14721

País de Origem

Mexico

Detalhes do produto

Littelfuse 600 Vac Fuseblocks

The Littelfuse range of 600 volt, moulded fuseblocks have been designed for use with 13/32” x 11/2” midget fuses. The professionally designed fuseblocks, which have side barriers for isolation, can be locked together so any number of poles can be achieved.

Informações de estoque temporariamente indisponíveis.

R$ 360,38

R$ 360,38 Each (Sem VAT)

Littelfuse 30A DIN Rail Mount Midget Fuse Block, 600V ac/dc

R$ 360,38

R$ 360,38 Each (Sem VAT)

Littelfuse 30A DIN Rail Mount Midget Fuse Block, 600V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Fuse Type

Midget

Number of Fuses

2

Current Rating

30A

Voltage Rating

600V ac/dc

Mounting Style

DIN Rail Mount

Body Material

Thermoplastic

Series

L60030M

Clip Material

Copper Alloy

Holder Terminal Type

Quick Connect, Screw

Compatible Fuse Class

Class CC, Class CD

Standards Met

CSA Certified LR7316, UL 94VO, UL Listed E14721, UL Recognized File No. E14721

País de Origem

Mexico

Detalhes do produto

Littelfuse 600 Vac Fuseblocks

The Littelfuse range of 600 volt, moulded fuseblocks have been designed for use with 13/32” x 11/2” midget fuses. The professionally designed fuseblocks, which have side barriers for isolation, can be locked together so any number of poles can be achieved.