Documentos Técnicos
Especificações
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
Maxi
Current Rating
60A
Voltage Rating
32V dc
Lead Wire Length
5in
Lead Wire Size
6AWG
Compatible Fuse Sizes
Maxi
Detalhes do produto
Littelfuse In-line Fuse Holders - MAXI
From Littelfuse, a range of in-line fuse holders designed for MAXI automotive blade-type fuses. Manufactured from high-quality materials the Littelfuse MAH1 series of in-line fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.
The MAXI pre-wired fuse holders are supplied with 5 (127 mm) 6 AWG black wires. This allows the user to terminate into an existing electrical circuit or a completely new design. A mounting hole in the base of the holder provides an alternative mounting option for bulkhead or chassis installation. A tethered plastic cap can be used to give the fuse added protection from the ingress of dust and moisture. Ideal for under hood or harsher environments.
R$ 624,06
R$ 624,06 Each (Sem VAT)
Padrão
1
R$ 624,06
R$ 624,06 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 624,06 |
5 - 9 | R$ 601,98 |
10 - 49 | R$ 578,94 |
50 - 99 | R$ 554,94 |
100+ | R$ 529,96 |
Documentos Técnicos
Especificações
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
Maxi
Current Rating
60A
Voltage Rating
32V dc
Lead Wire Length
5in
Lead Wire Size
6AWG
Compatible Fuse Sizes
Maxi
Detalhes do produto
Littelfuse In-line Fuse Holders - MAXI
From Littelfuse, a range of in-line fuse holders designed for MAXI automotive blade-type fuses. Manufactured from high-quality materials the Littelfuse MAH1 series of in-line fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.
The MAXI pre-wired fuse holders are supplied with 5 (127 mm) 6 AWG black wires. This allows the user to terminate into an existing electrical circuit or a completely new design. A mounting hole in the base of the holder provides an alternative mounting option for bulkhead or chassis installation. A tethered plastic cap can be used to give the fuse added protection from the ingress of dust and moisture. Ideal for under hood or harsher environments.