Documentos Técnicos
Especificações
Brand
LittelfuseTrip Current
1A
Voltage Rating
24V dc
Time to Trip
0.15s
Hold Current
0.5A
Maximum Current
100 A
Length
3.41mm
Height
4.73mm
Width
0.62mm
Terminal Material
Tin
Minimum Resistance
0.15Ω
Maximum Resistance
1Ω
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Dimensions
3.41 x 0.62 x 4.73mm
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C
P.O.A.
Each (In a Bag of 10) (Sem VAT)
Padrão
10
P.O.A.
Each (In a Bag of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
LittelfuseTrip Current
1A
Voltage Rating
24V dc
Time to Trip
0.15s
Hold Current
0.5A
Maximum Current
100 A
Length
3.41mm
Height
4.73mm
Width
0.62mm
Terminal Material
Tin
Minimum Resistance
0.15Ω
Maximum Resistance
1Ω
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Dimensions
3.41 x 0.62 x 4.73mm
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C