Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA

Nº de Estoque RS: 738-3217Marca: LittelfusePart Number: P0080SALRP
brand-logo
Ver tudo em SIDACc

Documentos Técnicos

Especificações

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

6V

Repetitive Peak Forward Blocking Voltage

6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Detalhes do produto

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Littelfuse, P0080SBLRP, SIDAC, 6V 0.005mA, 2-Pin DO-241AA
P.O.A.Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 231,70

R$ 23,17 Each (In a Pack of 10) (Sem VAT)

Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Selecione o tipo de embalagem

R$ 231,70

R$ 23,17 Each (In a Pack of 10) (Sem VAT)

Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Littelfuse, P0080SBLRP, SIDAC, 6V 0.005mA, 2-Pin DO-241AA
P.O.A.Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

6V

Repetitive Peak Forward Blocking Voltage

6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Detalhes do produto

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Littelfuse, P0080SBLRP, SIDAC, 6V 0.005mA, 2-Pin DO-241AA
P.O.A.Each (In a Pack of 10) (Sem VAT)