Documentos Técnicos
Especificações
Brand
LittelfuseTrip Current
3.2A
Voltage Rating
72V
Time to Trip
11.4s
Hold Current
1.6A
Maximum Current
40 A
Length
16.3mm
Height
20.8mm
Width
3mm
Minimum Resistance
0.09Ω
Body Height
20.8mm
Maximum Resistance
220mΩ
Body Length
16.3mm
Power Dissipation
1.9W
Body Width
3mm
Wire Pitch
4.3 → 5.8mm
Lead Orientation
Radial
País de Origem
China
Detalhes do produto
PolySwitch™ RXE Series
TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.
PCB Wire Ended
R$ 127,30
R$ 12,73 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 127,30
R$ 12,73 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 12,73 | R$ 127,30 |
50 - 240 | R$ 10,86 | R$ 108,60 |
250 - 490 | R$ 10,04 | R$ 100,40 |
500 - 990 | R$ 9,88 | R$ 98,80 |
1000+ | R$ 9,82 | R$ 98,20 |
Documentos Técnicos
Especificações
Brand
LittelfuseTrip Current
3.2A
Voltage Rating
72V
Time to Trip
11.4s
Hold Current
1.6A
Maximum Current
40 A
Length
16.3mm
Height
20.8mm
Width
3mm
Minimum Resistance
0.09Ω
Body Height
20.8mm
Maximum Resistance
220mΩ
Body Length
16.3mm
Power Dissipation
1.9W
Body Width
3mm
Wire Pitch
4.3 → 5.8mm
Lead Orientation
Radial
País de Origem
China
Detalhes do produto
PolySwitch™ RXE Series
TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.