Littelfuse SMCJ15A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Nº de Estoque RS: 764-5666Marca: LittelfusePart Number: SMCJ15ADistrelec Article No.: 30263035
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

61.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.417mm

Maximum Reverse Leakage Current

1µA

Length

7.11mm

Height

2.417mm

Width

6.22mm

Test Current

1mA

Detalhes do produto

TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 97,10

R$ 9,71 Each (In a Pack of 10) (Sem VAT)

Littelfuse SMCJ15A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Selecione o tipo de embalagem

R$ 97,10

R$ 9,71 Each (In a Pack of 10) (Sem VAT)

Littelfuse SMCJ15A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 9,71R$ 97,10
50 - 90R$ 6,36R$ 63,60
100 - 190R$ 6,30R$ 63,00
200+R$ 4,81R$ 48,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

61.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.417mm

Maximum Reverse Leakage Current

1µA

Length

7.11mm

Height

2.417mm

Width

6.22mm

Test Current

1mA

Detalhes do produto

TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more