Documentos Técnicos
Especificações
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
42.1V
Minimum Breakdown Voltage
28.9V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
26V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
35.7A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.11 x 6.22 x 2.41mm
Maximum Operating Temperature
+150 °C
Height
2.41mm
Width
6.22mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Surge Current Rating
200A
ESD Voltage
30kV
Length
7.11mm
País de Origem
China
R$ 105,80
R$ 10,58 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 105,80
R$ 10,58 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 10,58 | R$ 105,80 |
50 - 90 | R$ 9,12 | R$ 91,20 |
100 - 490 | R$ 7,97 | R$ 79,70 |
500 - 990 | R$ 7,61 | R$ 76,10 |
1000+ | R$ 6,89 | R$ 68,90 |
Documentos Técnicos
Especificações
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
42.1V
Minimum Breakdown Voltage
28.9V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
26V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
35.7A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.11 x 6.22 x 2.41mm
Maximum Operating Temperature
+150 °C
Height
2.41mm
Width
6.22mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Surge Current Rating
200A
ESD Voltage
30kV
Length
7.11mm
País de Origem
China