Documentos Técnicos
Especificações
Brand
LittelfuseTrip Current
1.5A
Voltage Rating
30V
Time to Trip
0.3s
Hold Current
0.75A
Maximum Current
40 A
Length
7.98mm
Height
3.18mm
Width
5.44mm
Minimum Resistance
0.35Ω
Maximum Resistance
1Ω
Power Dissipation
1.7W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
7.98 x 5.44 x 3.18mm
Detalhes do produto
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)
Surface Mount Technology
R$ 84,50
R$ 8,45 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 84,50
R$ 8,45 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LittelfuseTrip Current
1.5A
Voltage Rating
30V
Time to Trip
0.3s
Hold Current
0.75A
Maximum Current
40 A
Length
7.98mm
Height
3.18mm
Width
5.44mm
Minimum Resistance
0.35Ω
Maximum Resistance
1Ω
Power Dissipation
1.7W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
7.98 x 5.44 x 3.18mm
Detalhes do produto
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)