Littelfuse SP0502BAHTG, Dual-Element Uni-Directional TVS Diode Array, 0.22W, 3-Pin SOT-23

Nº de Estoque RS: 793-1958Marca: LittelfusePart Number: SP0502BAHTG
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

8.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

3

Peak Pulse Power Dissipation

0.22W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.04 x 2.64 x 1.02mm

Maximum Reverse Leakage Current

100nA

Capacitance

30pF

Length

3.04mm

Height

1.02mm

Width

2.64mm

Test Current

10mA

Detalhes do produto

TVS Diode Arrays, SP05 Series

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 84,40

R$ 8,44 Each (In a Pack of 10) (Sem VAT)

Littelfuse SP0502BAHTG, Dual-Element Uni-Directional TVS Diode Array, 0.22W, 3-Pin SOT-23
Selecione o tipo de embalagem

R$ 84,40

R$ 8,44 Each (In a Pack of 10) (Sem VAT)

Littelfuse SP0502BAHTG, Dual-Element Uni-Directional TVS Diode Array, 0.22W, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 8,44R$ 84,40
50 - 90R$ 6,42R$ 64,20
100 - 240R$ 5,66R$ 56,60
250 - 390R$ 4,87R$ 48,70
400+R$ 4,70R$ 47,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

8.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

3

Peak Pulse Power Dissipation

0.22W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.04 x 2.64 x 1.02mm

Maximum Reverse Leakage Current

100nA

Capacitance

30pF

Length

3.04mm

Height

1.02mm

Width

2.64mm

Test Current

10mA

Detalhes do produto

TVS Diode Arrays, SP05 Series

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em