Documentos Técnicos
Especificações
Brand
LittelfuseRated Average On-State Current
6A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
60mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
60A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
30mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Repetitive Peak Off-State Current
2mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
2V
Maximum Operating Temperature
+125 °C
Detalhes do produto
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
R$ 8.840,00
R$ 17,68 Each (In a Box of 500) (Sem VAT)
500
R$ 8.840,00
R$ 17,68 Each (In a Box of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LittelfuseRated Average On-State Current
6A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
60mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
60A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
30mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Repetitive Peak Off-State Current
2mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
2V
Maximum Operating Temperature
+125 °C
Detalhes do produto
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.