Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse, ZA Metal Oxide Varistor 320pF 10A, Clamping 300V, Varistor 198V

Nº de Estoque RS: 170-9912Marca: LittelfusePart Number: V180ZA1P
brand-logo
Ver tudo em Varistors

Documentos Técnicos

Especificações

Varistor Voltage

198V

Maximum AC Voltage Rating

115V

Maximum DC Voltage Rating

153V

Clamping Voltage

300V

Clamping Current

10A

Material

Metal

Energy

10J

Series

ZA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

320pF

Length

36mm

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

Detalhes do produto

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Informações de estoque temporariamente indisponíveis.

R$ 4.515,00

R$ 3,01 Each (In a Bag of 1500) (Sem VAT)

Littelfuse, ZA Metal Oxide Varistor 320pF 10A, Clamping 300V, Varistor 198V

R$ 4.515,00

R$ 3,01 Each (In a Bag of 1500) (Sem VAT)

Littelfuse, ZA Metal Oxide Varistor 320pF 10A, Clamping 300V, Varistor 198V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
1500 - 13500R$ 3,01R$ 4.515,00
15000 - 36000R$ 2,33R$ 3.495,00
37500 - 73500R$ 2,24R$ 3.360,00
75000 - 148500R$ 2,16R$ 3.240,00
150000+R$ 2,10R$ 3.150,00

Documentos Técnicos

Especificações

Varistor Voltage

198V

Maximum AC Voltage Rating

115V

Maximum DC Voltage Rating

153V

Clamping Voltage

300V

Clamping Current

10A

Material

Metal

Energy

10J

Series

ZA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

320pF

Length

36mm

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

Detalhes do produto

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.