Documentos Técnicos
Especificações
Brand
LittelfuseVaristor Voltage
473V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
369V
Clamping Voltage
710V
Clamping Current
10A
Material
Metal
Energy
23J
Series
LA
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
80pF
Length
32mm
Thickness
5.6mm
Dimensions
9 (Dia.) x 5.6mm
Lead Pitch
6mm
País de Origem
China
Detalhes do produto
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
R$ 1.875,00
R$ 1,25 Each (In a Bag of 1500) (Sem VAT)
1500
R$ 1.875,00
R$ 1,25 Each (In a Bag of 1500) (Sem VAT)
1500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
1500 - 13500 | R$ 1,25 | R$ 1.875,00 |
15000 - 28500 | R$ 1,00 | R$ 1.500,00 |
30000 - 36000 | R$ 0,94 | R$ 1.410,00 |
37500 - 73500 | R$ 0,91 | R$ 1.365,00 |
75000+ | R$ 0,91 | R$ 1.365,00 |
Documentos Técnicos
Especificações
Brand
LittelfuseVaristor Voltage
473V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
369V
Clamping Voltage
710V
Clamping Current
10A
Material
Metal
Energy
23J
Series
LA
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
80pF
Length
32mm
Thickness
5.6mm
Dimensions
9 (Dia.) x 5.6mm
Lead Pitch
6mm
País de Origem
China
Detalhes do produto
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.