Littelfuse, LA Metal Oxide Varistor 70pF 10A, Clamping 870V, Varistor 420 → 565V

Nº de Estoque RS: 170-9971Marca: LittelfusePart Number: V300LA2P
brand-logo
Ver tudo em Varistors

Documentos Técnicos

Especificações

Varistor Voltage

420 → 565V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

405V

Clamping Voltage

870V

Clamping Current

10A

Material

Metal

Energy

25J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

70pF

Length

32mm

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

País de Origem

China

Detalhes do produto

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Informações de estoque temporariamente indisponíveis.

R$ 3.585,00

R$ 2,39 Each (In a Bag of 1500) (Sem VAT)

Littelfuse, LA Metal Oxide Varistor 70pF 10A, Clamping 870V, Varistor 420 → 565V

R$ 3.585,00

R$ 2,39 Each (In a Bag of 1500) (Sem VAT)

Littelfuse, LA Metal Oxide Varistor 70pF 10A, Clamping 870V, Varistor 420 → 565V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Varistor Voltage

420 → 565V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

405V

Clamping Voltage

870V

Clamping Current

10A

Material

Metal

Energy

25J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

70pF

Length

32mm

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

País de Origem

China

Detalhes do produto

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.