LKMelectronic Data Acquisition for Use with RS232 Interface

Nº de Estoque RS: 480-5124Marca: LKMelectronicPart Number: DTM 5080

Documentos Técnicos

Especificações

Accessory Type

Digital Thermometer

For Use With

RS232 Interface

País de Origem

Germany

Detalhes do produto

DTM5080 - temperature reading module

The DTM5080 temperature-logging module is simply inserted into the serial RS232 interface of a PC. It is suitable for the logging of temperature resistance sensors such as Pt100/1000, Ni100/1000, as well as other resistance sensors. The data-logging program that is supplied validates the measured values and stores them as required.

The module has been designed for accurate measurements over a wide range of temperatures. When the sensor is connected using 4-lead technology a high overall accuracy of the device can be achieved when used in conjunction with a high-precision sensor. The resolution of the device is 0.01°C.

The DTM5080 temperature-logging module is supplied with a standard Pt100 cable sensing device, Class B, 3.5x30mm, 1m cable, and a 2m extension cable for the RS 232 interface.

R$ 3.773,51

R$ 3.773,51 Each (Sem VAT)

LKMelectronic Data Acquisition for Use with RS232 Interface

R$ 3.773,51

R$ 3.773,51 Each (Sem VAT)

LKMelectronic Data Acquisition for Use with RS232 Interface

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Accessory Type

Digital Thermometer

For Use With

RS232 Interface

País de Origem

Germany

Detalhes do produto

DTM5080 - temperature reading module

The DTM5080 temperature-logging module is simply inserted into the serial RS232 interface of a PC. It is suitable for the logging of temperature resistance sensors such as Pt100/1000, Ni100/1000, as well as other resistance sensors. The data-logging program that is supplied validates the measured values and stores them as required.

The module has been designed for accurate measurements over a wide range of temperatures. When the sensor is connected using 4-lead technology a high overall accuracy of the device can be achieved when used in conjunction with a high-precision sensor. The resolution of the device is 0.01°C.

The DTM5080 temperature-logging module is supplied with a standard Pt100 cable sensing device, Class B, 3.5x30mm, 1m cable, and a 2m extension cable for the RS 232 interface.