Produto perigoso

Loctite Green 601 High Strength, Retaining Compound Liquid Bottle 50 ml, -55 → +150 °C

Nº de Estoque RS: 360-0726Marca: LoctitePart Number: 60151
brand-logo
Ver tudo em Compostos para Retenção

Documentos Técnicos

Especificações

Brand

Loctite

Trade Name

601

Application

Bonding, Retaining

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Strength

High

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Dimethacrylate

Operating Temperature Range

-55 → +150 °C

País de Origem

Ireland

Detalhes do produto

LOCTITE® 601

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 1.323,94

R$ 1.323,94 Each (Sem VAT)

Loctite Green 601 High Strength, Retaining Compound Liquid Bottle 50 ml, -55 → +150 °C

R$ 1.323,94

R$ 1.323,94 Each (Sem VAT)

Loctite Green 601 High Strength, Retaining Compound Liquid Bottle 50 ml, -55 → +150 °C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 1.323,94
6 - 14R$ 1.248,41
15+R$ 1.182,42

Documentos Técnicos

Especificações

Brand

Loctite

Trade Name

601

Application

Bonding, Retaining

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Strength

High

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Dimethacrylate

Operating Temperature Range

-55 → +150 °C

País de Origem

Ireland

Detalhes do produto

LOCTITE® 601

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.