Documentos Técnicos
Especificações
Brand
LogitechModel
MX800
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY
Normal Keys
108
Mouse Tracking Method
Laser
Mouse Buttons
6
Colour
Black
Keyboard Width
447.5mm
Keyboard Height
25mm
País de Origem
China
Detalhes do produto
Logitech MX800 Keyboard & Mouse Set
Logitech Wireless Performance Combo MX800 features laser-etched PerfectStroke and Incurve keyboard keys for optimum comfort. Smart illumination when you are using it in low-light conditions, and Darkfield laser mouse tracking for precise control on every surface – even glass
Supplied with
K800 Keyboard
Performance Mouse MX
Logitech Unifying receiver
Micro-USB charging cable
Receiver extender cable
User documentation
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LogitechModel
MX800
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY
Normal Keys
108
Mouse Tracking Method
Laser
Mouse Buttons
6
Colour
Black
Keyboard Width
447.5mm
Keyboard Height
25mm
País de Origem
China
Detalhes do produto
Logitech MX800 Keyboard & Mouse Set
Logitech Wireless Performance Combo MX800 features laser-etched PerfectStroke and Incurve keyboard keys for optimum comfort. Smart illumination when you are using it in low-light conditions, and Darkfield laser mouse tracking for precise control on every surface – even glass
Supplied with
K800 Keyboard
Performance Mouse MX
Logitech Unifying receiver
Micro-USB charging cable
Receiver extender cable
User documentation