Documentos Técnicos
Especificações
Brand
LorlinNumber of Positions
6
Switch Operation
Break Before Make
Key Trapping
Yes
Contact Current Rating
150 mA @ 250 V ac
Key Type
Common
Terminal Type
Through Hole
Case Material
PC
Bezel Shape
Tapered
Depth Behind Panel
32.3mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Detalhes do produto
19mm Key Switch - CKL5100 Series
The CKL5100 Key Switch from Lorlin Electronics is a single pole, 6 way, moulded single wafer with 60 degree indexing. The 5 disk Key Switch is available with a tapered bezel and a same (common) key profile. The CKL5100 Key Switch has a two part construction which features a module that snaps-on to the lock from the rear of the panel.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LorlinNumber of Positions
6
Switch Operation
Break Before Make
Key Trapping
Yes
Contact Current Rating
150 mA @ 250 V ac
Key Type
Common
Terminal Type
Through Hole
Case Material
PC
Bezel Shape
Tapered
Depth Behind Panel
32.3mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Detalhes do produto
19mm Key Switch - CKL5100 Series
The CKL5100 Key Switch from Lorlin Electronics is a single pole, 6 way, moulded single wafer with 60 degree indexing. The 5 disk Key Switch is available with a tapered bezel and a same (common) key profile. The CKL5100 Key Switch has a two part construction which features a module that snaps-on to the lock from the rear of the panel.