Documentos Técnicos
Especificações
Brand
LorlinVoltage Rating
250 V ac/dc, 24V dc
Width
26.2 (Dia.)mm
Dimensions
26.2 (Dia.) x 47.1mm
Terminal Type
PCB
IP Rating
IP67
Contact Type
Shorting
Actuator Colour
Black
Standards Met
RoHS Compliant, UL-V0
Angle of Throw
90°
País de Origem
United Kingdom
Detalhes do produto
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.
R$ 148,69
R$ 148,69 Each (Sem VAT)
1
R$ 148,69
R$ 148,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 148,69 |
20 - 49 | R$ 146,16 |
50 - 99 | R$ 144,90 |
100 - 249 | R$ 143,59 |
250+ | R$ 142,10 |
Documentos Técnicos
Especificações
Brand
LorlinVoltage Rating
250 V ac/dc, 24V dc
Width
26.2 (Dia.)mm
Dimensions
26.2 (Dia.) x 47.1mm
Terminal Type
PCB
IP Rating
IP67
Contact Type
Shorting
Actuator Colour
Black
Standards Met
RoHS Compliant, UL-V0
Angle of Throw
90°
País de Origem
United Kingdom
Detalhes do produto
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.