Lovato, 4P 2 Position 60° On-Off Cam Switch, 20A, Knob Actuator

Nº de Estoque RS: 840-5614Marca: LovatoPart Number: GX2092U
brand-logo
Ver tudo em Cam Switches

Documentos Técnicos

Especificações

Brand

Lovato

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

4P

Normal State Configuration

4NO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Depth

79mm

Actuator Type

Knob

Dimensions

48 x 48 x 79mm

País de Origem

Italy

Detalhes do produto

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Lovato

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 849,55

R$ 849,55 Each (Sem VAT)

Lovato, 4P 2 Position 60° On-Off Cam Switch, 20A, Knob Actuator

R$ 849,55

R$ 849,55 Each (Sem VAT)

Lovato, 4P 2 Position 60° On-Off Cam Switch, 20A, Knob Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 849,55
5 - 9R$ 836,77
10+R$ 812,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lovato

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

4P

Normal State Configuration

4NO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Depth

79mm

Actuator Type

Knob

Dimensions

48 x 48 x 79mm

País de Origem

Italy

Detalhes do produto

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Lovato

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em