Documentos Técnicos
Especificações
Brand
LovatoSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 10days
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
104.7mm
Minimum Voltage
24V ac
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
64.9mm
Length
17.5mm
Minimum Operating Temperature
-20°C
Time Delay
50ms
País de Origem
Italy
Detalhes do produto
Lovato TM Series Time Delay Relay
Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.
R$ 1.751,86
R$ 1.751,86 Each (Sem VAT)
1
R$ 1.751,86
R$ 1.751,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.751,86 |
5 - 9 | R$ 1.690,37 |
10+ | R$ 1.626,23 |
Documentos Técnicos
Especificações
Brand
LovatoSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 10days
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Days, Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
104.7mm
Minimum Voltage
24V ac
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
64.9mm
Length
17.5mm
Minimum Operating Temperature
-20°C
Time Delay
50ms
País de Origem
Italy
Detalhes do produto
Lovato TM Series Time Delay Relay
Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.