LPRS ERA-CONNECT2-PI Module 868MHz, 5V

Nº de Estoque RS: 783-9662Marca: LPRSPart Number: ERA-CONNECT2-PI
brand-logo
Ver tudo em RF Modules

Documentos Técnicos

Especificações

Brand

LPRS

Component Type

Module

Supported Frequency Bands

868 MHz, 915MHz

Maximum RF Data Rate

115.2kbit/s

Maximum Output Power

+7dBm

Receiver Sensitivity

-117dBm

Supported Bus Interfaces

USB

Supply Voltage

5V

Dimensions

80 x 22 x 10mm

Height

10mm

Length

80mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

22mm

País de Origem

United Kingdom

Detalhes do produto

Connect2Pi USB Dongles, LPRS

The Connect2Pi USB Dongle is perfect for adding a wireless connection to your Pi. It allows your Pi to communicate with another device that has a USB interface (such as another Pi, a PC or a laptop). Plug the dongle into your Pi USB port — your Pi recognises the dongle and immediately start to install the drivers. The Connect2Pi is also well-suited to sense and control applications that are not data heavy.

Features & Benefits of the Connect2Pi
•easyRadio technology
•434 MHz bandwidth (7996945), 868 MHz (UK & Europe), 915 MHz (US) bandwidth (7839662)
•Power friendly
•Excellent connectivity range
•Plug in USB connection
•SMA antenna
•FTDI FT232 USB IC
•User-selectable RF parameters
•Sends and receives up to 180 bytes of data
•Possibility to extend antenna for optimum connectivity

What is easyRadio technology?
LPRS easyRadio technology aims to make your life much easier by providing a secure, quick and easy wireless connection - key elements for Internet of Things designs.

Você pode estar interessado em
LPRS ERA-CONNECT2-PIK1 Module 868MHz, 5V
R$ 1.843,40Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

LPRS ERA-CONNECT2-PI Module 868MHz, 5V

P.O.A.

LPRS ERA-CONNECT2-PI Module 868MHz, 5V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
LPRS ERA-CONNECT2-PIK1 Module 868MHz, 5V
R$ 1.843,40Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

LPRS

Component Type

Module

Supported Frequency Bands

868 MHz, 915MHz

Maximum RF Data Rate

115.2kbit/s

Maximum Output Power

+7dBm

Receiver Sensitivity

-117dBm

Supported Bus Interfaces

USB

Supply Voltage

5V

Dimensions

80 x 22 x 10mm

Height

10mm

Length

80mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

22mm

País de Origem

United Kingdom

Detalhes do produto

Connect2Pi USB Dongles, LPRS

The Connect2Pi USB Dongle is perfect for adding a wireless connection to your Pi. It allows your Pi to communicate with another device that has a USB interface (such as another Pi, a PC or a laptop). Plug the dongle into your Pi USB port — your Pi recognises the dongle and immediately start to install the drivers. The Connect2Pi is also well-suited to sense and control applications that are not data heavy.

Features & Benefits of the Connect2Pi
•easyRadio technology
•434 MHz bandwidth (7996945), 868 MHz (UK & Europe), 915 MHz (US) bandwidth (7839662)
•Power friendly
•Excellent connectivity range
•Plug in USB connection
•SMA antenna
•FTDI FT232 USB IC
•User-selectable RF parameters
•Sends and receives up to 180 bytes of data
•Possibility to extend antenna for optimum connectivity

What is easyRadio technology?
LPRS easyRadio technology aims to make your life much easier by providing a secure, quick and easy wireless connection - key elements for Internet of Things designs.

Você pode estar interessado em
LPRS ERA-CONNECT2-PIK1 Module 868MHz, 5V
R$ 1.843,40Each (Sem VAT)