Lumberg Automation Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 10m

Documentos Técnicos
Especificações
Brand
Lumberg AutomationSeries
RKT
Number of Cores
12
Length
10m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
12
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
1.5 A
Voltage Rating
30 V
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Conductor Material
Copper
Insulation material
PP
Maximum Operating Temperature
+90°C
Operating Temperature Range
-25 → +90 °C
País de Origem
Czech Republic
R$ 1.614,58
R$ 1.614,58 Each (Sem VAT)
1
R$ 1.614,58
R$ 1.614,58 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Lumberg AutomationSeries
RKT
Number of Cores
12
Length
10m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
12
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
1.5 A
Voltage Rating
30 V
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Conductor Material
Copper
Insulation material
PP
Maximum Operating Temperature
+90°C
Operating Temperature Range
-25 → +90 °C
País de Origem
Czech Republic