Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Documentos Técnicos
Especificações
Brand
Lumberg AutomationNumber of Cores
3
Length
5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Current Rating
4 A
Voltage Rating
32 V
IP Rating
IP67, IP69K
País de Origem
Czech Republic
Detalhes do produto
M8 Connector, RKMWV Series with LED, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors with LED feature an industry standard 3 pole female connector single ended 3 wire cord set, coloured (1-3) brown, blue and black a threaded lock nut for secure connectivity, internal O ring for improved IP protection and 90 degree configuration. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
R$ 539,30
R$ 539,30 Each (Sem VAT)
1
R$ 539,30
R$ 539,30 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 539,30 |
5+ | R$ 520,25 |
Documentos Técnicos
Especificações
Brand
Lumberg AutomationNumber of Cores
3
Length
5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Current Rating
4 A
Voltage Rating
32 V
IP Rating
IP67, IP69K
País de Origem
Czech Republic
Detalhes do produto
M8 Connector, RKMWV Series with LED, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors with LED feature an industry standard 3 pole female connector single ended 3 wire cord set, coloured (1-3) brown, blue and black a threaded lock nut for secure connectivity, internal O ring for improved IP protection and 90 degree configuration. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.