Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

Documentos Técnicos
Especificações
Brand
Lumberg AutomationNumber of Cores
5
Length
2m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Voltage Rating
63 V
IP Rating
IP67
Current Rating
4 A
Connector A
M12
Connector B
Unterminated
Distrelec Product Id
14473896
País de Origem
Czech Republic
Detalhes do produto
M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m
RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
R$ 435,88
R$ 435,88 Each (Sem VAT)
1
R$ 435,88
R$ 435,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 435,88 |
5+ | R$ 421,60 |
Documentos Técnicos
Especificações
Brand
Lumberg AutomationNumber of Cores
5
Length
2m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Voltage Rating
63 V
IP Rating
IP67
Current Rating
4 A
Connector A
M12
Connector B
Unterminated
Distrelec Product Id
14473896
País de Origem
Czech Republic
Detalhes do produto
M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m
RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.