Lumberg Automation Straight Male 5 way M12 to Straight Female M12 Sensor Actuator Cable, 5m

Nº de Estoque RS: 197-2632Marca: Lumberg AutomationPart Number: 12023 RST 5-RKT 5-228/5 M
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

RST

Number of Cores

5

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Minimum Bend Radius

? 5 x D (Fixed Inst)

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 1.050,73

R$ 1.050,73 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M12 to Straight Female M12 Sensor Actuator Cable, 5m

R$ 1.050,73

R$ 1.050,73 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M12 to Straight Female M12 Sensor Actuator Cable, 5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

RST

Number of Cores

5

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Minimum Bend Radius

? 5 x D (Fixed Inst)

País de Origem

Czech Republic