Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m

Nº de Estoque RS: 508-5258Marca: Lumberg AutomationPart Number: 18230 PRST 4-07/10 M
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+50°C

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Operating Temperature Range

-25 → +50 °C

Cable Shape

Round

Standards Met

RoHS Compliant

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Detalhes do produto

M12 Cordsets

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 461,66

R$ 461,66 Each (Sem VAT)

Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m

R$ 461,66

R$ 461,66 Each (Sem VAT)

Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+50°C

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Operating Temperature Range

-25 → +50 °C

Cable Shape

Round

Standards Met

RoHS Compliant

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Detalhes do produto

M12 Cordsets

Você pode estar interessado em