Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 15m

Nº de Estoque RS: 197-2772Marca: Lumberg AutomationPart Number: 26409 RKWT 4-225/15 M
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

RKWT

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Insulation material

PP

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 850,20

R$ 850,20 Each (Sem VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 15m

R$ 850,20

R$ 850,20 Each (Sem VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 15m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

RKWT

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Insulation material

PP

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

Czech Republic